Trendnet 3 Port USB 3.0 USB 3.0 Hub, USB Bus Powered, 40 mm 25 mm 105mm
- RS Stock No.:
- 287-2570
- Distrelec Article No.:
- 110-96-137
- Mfr. Part No.:
- TU3-ETGH3
- Brand:
- Trendnet
Subtotal (1 unit)*
£27.35
(exc. VAT)
£32.82
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £27.35 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.60
(exc. VAT)
£30.72
(inc. VAT)
- RS Stock No.:
- 287-2570
- Distrelec Article No.:
- 110-96-137
- Mfr. Part No.:
- TU3-ETGH3
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | USB 3.0 Hub | |
| Number of USB Ports | 3 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | RJ45 | |
| Width | 105mm | |
| Standards/Approvals | RoHS | |
| Height | 25mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type USB 3.0 Hub | ||
Number of USB Ports 3 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type RJ45 | ||
Width 105mm | ||
Standards/Approvals RoHS | ||
Height 25mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- CN
The USB 3.0 to Gigabit Adapter + USB Hub is a versatile solution for adding a Gigabit Ethernet port and three USB 3.0 ports to your Windows or Mac computer. With high-speed data transfer capabilities and backward compatibility with USB 2.0 and 1.1 devices, this adapter offers convenience and efficiency for various connectivity needs.
Adds a Gigabit Ethernet port and three USB 3.0 ports to your computer
Supports high-speed data transfer rates up to 5Gbps
Backward compatible with USB 2.0 and 1.1 devices
Compatible with Windows and Mac operating systems
Compact form factor for easy portability
Energy-saving GREENnet technology for efficient power management
Related links
- Trendnet 3 Port USB 3.0 USB Hub 16 mm 92 mm 55mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 75mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- Trendnet 4 Port USB 3.0 USB Hub 50 mm 15 mm 85mm
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- StarTech.com 3 Port USB 3.0 USB Hub 16.5 in 0.6 in 2in

