Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered, 55 mm 198 mm 30.8mm

Subtotal (1 unit)*

£221.43

(exc. VAT)

£265.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.43

*price indicative

RS Stock No.:
284-4419
Distrelec Article No.:
301-86-286
Mfr. Part No.:
EX-1510HMVS
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

10

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Height

198mm

Standards/Approvals

RoHS

Width

30.8mm

Depth

55mm

COO (Country of Origin):
TW
The USB 3.2 Gen1 HUB is a versatile industrial device designed to provide rich features for various applications. With ten USB ports, 15KV ESD Surge Protection, and compatibility with different USB devices, it offers a seamless connectivity solution for industrial settings.

USB 3.2 Gen1 Metal HUB with 10 downstream ports

15KV ESD Surge Protection for all ports

Power range from 7V to 24V DC

Easy installation with DIN-Rail Kit included

Automatic data transfer rate recognition

Supports various operating systems like Windows and Linux

Robust metal case for durability

Management software for power control and settings customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy