ICY BOX USB Hub 17 mm
- RS Stock No.:
- 283-7505
- Distrelec Article No.:
- 302-30-196
- Mfr. Part No.:
- IB-HUB1419-LAN
- Brand:
- ICY BOX
Subtotal (1 unit)*
£31.85
(exc. VAT)
£38.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.85 |
*price indicative
- RS Stock No.:
- 283-7505
- Distrelec Article No.:
- 302-30-196
- Mfr. Part No.:
- IB-HUB1419-LAN
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | USB Hub | |
| Standards/Approvals | RoHS Compliant | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type USB Hub | ||
Standards/Approvals RoHS Compliant | ||
Height 17mm | ||
- COO (Country of Origin):
- CN
The USB 3.0 hub and LAN adapter is a versatile and practical 4-in-1 adapter that offers data transfer rates of up to 5 Gbit/s via USB and 1 Gbit/s via LAN. It features three USB 3.0 ports, Wake-on-LAN function support, and is compatible with Windows and macOS. The high-grade aluminium construction ensures durability and reliability.
Supports Wake-on-LAN function
High-grade aluminium construction for durability
Three USB 3.0 Type-A ports for connecting various devices
Gigabit LAN interface for stable internet access
Integrated USB Type-A and Type-C connectors for versatility
Related links
- ICY BOX 10 Port USB 3.2 USB Hub 125 mm 17 mm 40mm
- ICY BOX 4 Port USB 3.2 USB Hub 135 mm 20 mm 80mm
- ICY BOX 9 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
- ICY BOX 4 Port USB 3.0 USB Hub 35 mm 17 mm 110mm
