StarTech.com 1 USB 2.0 over CATx Extension Cable, up to 100m Extension Distance
- RS Stock No.:
- 898-8396
- Mfr. Part No.:
- USB2001EXT2
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 898-8396
- Mfr. Part No.:
- USB2001EXT2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| USB Standard | USB 2.0 | |
| Number of USB Ports | 1 | |
| Extension Distance | 100m | |
| Transmission Method | CATx | |
| Local Device Dimensions | 100 x 76 x 26mm | |
| Local Device Depth | 76mm | |
| Local Device Height | 26mm | |
| Local Device Width | 100mm | |
| Remote Device Dimensions | 100 x 76 x 26mm | |
| Remote Device Depth | 76mm | |
| Remote Device Height | 26mm | |
| Remote Device Width | 100mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
USB Standard USB 2.0 | ||
Number of USB Ports 1 | ||
Extension Distance 100m | ||
Transmission Method CATx | ||
Local Device Dimensions 100 x 76 x 26mm | ||
Local Device Depth 76mm | ||
Local Device Height 26mm | ||
Local Device Width 100mm | ||
Remote Device Dimensions 100 x 76 x 26mm | ||
Remote Device Depth 76mm | ||
Remote Device Height 26mm | ||
Remote Device Width 100mm | ||
- COO (Country of Origin):
- CA
USB2001EXT2 USB Over Cat5 Extender
The USB2001EXT2 USB over Cat5/Cat6 Extender lets you extend a USB 2.0 connection over distances of up to 100-meters (330-feet), over standard Cat5 or Cat6 ethernet cabling.
Backward compatible with USB 1.x devices, the extender enables almost any kind of USB device to be placed at remote locations away from the host computer system.
With data bandwidth of up to 480 Mbps and no software installation required, the USB extender offers a fast, easy, and versatile solution for business or industrial applications with durable metal housing, an included surface-mounting bracket kit, and simple plug-and-play installation.
Plus, the extender provides up to the full 500 mA of power (with the use of an external power adapter at the remote end) allowing for greater compatibility with bus-powered USB devices.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Backward compatible with USB 1.x devices, the extender enables almost any kind of USB device to be placed at remote locations away from the host computer system.
With data bandwidth of up to 480 Mbps and no software installation required, the USB extender offers a fast, easy, and versatile solution for business or industrial applications with durable metal housing, an included surface-mounting bracket kit, and simple plug-and-play installation.
Plus, the extender provides up to the full 500 mA of power (with the use of an external power adapter at the remote end) allowing for greater compatibility with bus-powered USB devices.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• One USB 2.0 port over a single Cat5/Cat6 cable
• Maximum extension distance of up to 100m (330ft) over Cat5 or Cat6 cabling
• Rugged, metal enclosure with surface-mounting bracket kit included
• Hi-Speed USB 2.0 compliant, with support for data transfer rates up to 480 Mbps
• Up to 500mA of power per port, for USB bus-powered devices
• 8kV Contact and 16kV Air Electrical Static Discharge (ESD) protection
• No driver or software installation required
• Extend a USB 2.0 device up to 100m/ 330ft away from the computer over a single Cat5 or Cat6 ethernet cable
• Connect USB devices with up to 480Mbps of bandwidth and the full 500mA of power for improved speed, compatibility and reliability
• Eliminates the need to cascade expensive, inflexible and space consuming USB hubs or repeaters for USB range extension
• Maximum extension distance of up to 100m (330ft) over Cat5 or Cat6 cabling
• Rugged, metal enclosure with surface-mounting bracket kit included
• Hi-Speed USB 2.0 compliant, with support for data transfer rates up to 480 Mbps
• Up to 500mA of power per port, for USB bus-powered devices
• 8kV Contact and 16kV Air Electrical Static Discharge (ESD) protection
• No driver or software installation required
• Extend a USB 2.0 device up to 100m/ 330ft away from the computer over a single Cat5 or Cat6 ethernet cable
• Connect USB devices with up to 480Mbps of bandwidth and the full 500mA of power for improved speed, compatibility and reliability
• Eliminates the need to cascade expensive, inflexible and space consuming USB hubs or repeaters for USB range extension
Applications
• Secured environments where the host computer must be in a secure, inaccessible location from the the keyboard, mouse, camera or other USB input devices
• Industrial control environments where the host computer must be located away from interference or contamination
• Can be used with existing in-wall Cat5/Cat6 ethernet wiring, for extending USB connections between rooms
• Reduce cable clutter and the need for mid-point USB hubs/repeaters by running a single, easy-to-install Cat5/Cat6 cable
• Industrial control environments where the host computer must be located away from interference or contamination
• Can be used with existing in-wall Cat5/Cat6 ethernet wiring, for extending USB connections between rooms
• Reduce cable clutter and the need for mid-point USB hubs/repeaters by running a single, easy-to-install Cat5/Cat6 cable
Whats in the package?
• USB 2.0 local extender unit
• USB 2.0 remote extender unit
• 6 ft [1.8 m] USB cable
• Mounting kit
• Universal power adapter (NA, JP, EU, UK, ANZ)
• Quick-start guide
• USB 2.0 remote extender unit
• 6 ft [1.8 m] USB cable
• Mounting kit
• Universal power adapter (NA, JP, EU, UK, ANZ)
• Quick-start guide
