Amphenol Communications Solutions, MUSB Dust Cover for use with MUSB Type B Connector
- RS Stock No.:
- 725-6027
- Mfr. Part No.:
- MUSB2E151005BP
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.75
(exc. VAT)
£9.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 180 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | £1.55 | £7.75 |
| 125 - 370 | £1.202 | £6.01 |
| 375 - 995 | £1.092 | £5.46 |
| 1000 - 1995 | £1.038 | £5.19 |
| 2000 + | £0.998 | £4.99 |
*price indicative
- RS Stock No.:
- 725-6027
- Mfr. Part No.:
- MUSB2E151005BP
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Dust Cap | |
| Colour | Grey | |
| Standards/Approvals | No | |
| For Use With | MUSB Type B Connector | |
| Accessory Type | Dust Cover | |
| Gender | Female | |
| Series | MUSB | |
| IP Rating | IP67 | |
| Socket Type | Mini USB B | |
| Material | Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Dust Cap | ||
Colour Grey | ||
Standards/Approvals No | ||
For Use With MUSB Type B Connector | ||
Accessory Type Dust Cover | ||
Gender Female | ||
Series MUSB | ||
IP Rating IP67 | ||
Socket Type Mini USB B | ||
Material Silicone Rubber | ||
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol Communications Solutions, MUSB Dust Cover for use with MUSB Type B Connector
- Amphenol Communications Solutions, MUSB Dust Cover for use with USB Type A
- Amphenol ICC Dust Cover for use with MUSB Type B Connector
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Dust Cover for use with USB Type A
- Amphenol Communications Solutions, MUSBR Dust Cover for use with USB Type C Connector
