- RS Stock No.:
- 772-9436
- Mfr. Part No.:
- USB2412-DZK
- Brand:
- Microchip
1105 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.382
(exc. VAT)
£1.658
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.382 | £6.91 |
*price indicative |
- RS Stock No.:
- 772-9436
- Mfr. Part No.:
- USB2412-DZK
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5.1 x 5.1 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Temperature | +70 °C |
Width | 5.1mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 772-9436
- Mfr. Part No.:
- USB2412-DZK
- Brand:
- Microchip