Cypress Semiconductor CYUSB3314-88LTXI, USB Controller, 88-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-3353
Mfr. Part No.:
CYUSB3314-88LTXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

IC Type

Controller IC

Package Type

QFN

Pin Count

88

COO (Country of Origin):
TH
HX3 is a family of USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS),Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors,and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the following Cypress-proprietary features:Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy