Cypress Semiconductor CYUSB3314-88LTXC, USB Controller, 4-Channel, 5Gbit/s, USB 2.0, USB 3.0, 1.2 V, 3.3 V, 88-Pin QFN
- RS Stock No.:
- 181-8278
- Mfr. Part No.:
- CYUSB3314-88LTXC
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8278
- Mfr. Part No.:
- CYUSB3314-88LTXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 4 | |
| Data Rate | 5Gbit/s | |
| IC Type | Controller IC | |
| Protocols Supported | USB 2.0, USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.2 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 88 | |
| Dimensions | 10 x 10 x 0.95mm | |
| Height | 0.95mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 4 | ||
Data Rate 5Gbit/s | ||
IC Type Controller IC | ||
Protocols Supported USB 2.0, USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.2 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 88 | ||
Dimensions 10 x 10 x 0.95mm | ||
Height 0.95mm | ||
Length 10mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 10mm | ||
HX3 is a family of USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS),Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the following Cypress-proprietary features:Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port
