Texas Instruments TUSB564RNQT, USB Controller, 2-Channel, 8.1Gbit/s, I2C, USB 3.1, 3.3 V, 40-Pin WQFN
- RS Stock No.:
- 179-7063
- Mfr. Part No.:
- TUSB564RNQT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-7063
- Mfr. Part No.:
- TUSB564RNQT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transceivers | 2 | |
| Data Rate | 8.1Gbit/s | |
| Protocols Supported | I2C, USB 3.1 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 40 | |
| Dimensions | 6.1 x 4.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 6.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transceivers 2 | ||
Data Rate 8.1Gbit/s | ||
Protocols Supported I2C, USB 3.1 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 40 | ||
Dimensions 6.1 x 4.1 x 0.75mm | ||
Height 0.75mm | ||
Length 6.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 4.1mm | ||
- COO (Country of Origin):
- MY
