TE Connectivity Right Angle, SMT, Socket Type A USB Connector
- RS Stock No.:
- 718-7214
- Mfr. Part No.:
- 1-1734082-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.67
(exc. VAT)
£8.00
(inc. VAT)
- RS Stock No.:
- 718-7214
- Mfr. Part No.:
- 1-1734082-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Contact Material Phosphor Bronze | ||
Priced to Clear Yes | ||

