TUK Limited Straight, Snap-in Female Type USB Type A Coupler USB 2.0
- RS Stock No.:
- 284-4596
- Distrelec Article No.:
- 301-35-072
- Mfr. Part No.:
- KCUABBKPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£6.27
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.27 |
*price indicative
- RS Stock No.:
- 284-4596
- Distrelec Article No.:
- 301-35-072
- Mfr. Part No.:
- KCUABBKPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| USB Type | USB Type A | |
| Mount Type | Snap-in | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Material | Gold | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
USB Type USB Type A | ||
Mount Type Snap-in | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Material Gold | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The USB A to B keystone coupler is a versatile USB2.0 adapter that allows conversion between USB A female and USB B female connectors. With its reversible design, it can easily be mounted in keystone patch panels, face plates, or surface-mount boxes. This compact coupler is perfect for connecting USB 1.1 and USB 2.0 devices with ease and efficiency.
USB 2.0 keystone coupler supporting A female to B female connections
Allows for seamless conversion between USB B male and USB A female connectors
Reversible coupler for easy mounting in standard keystone patch panels
Supports USB 1.1 and USB 2.0 devices for versatile compatibility
Compact design with dimensions of approximately 34.5x16.5x23mm for easy installation
Durable ABS housing with UL94V-0 rating in sleek black colour for a professional look
ROHS compliant material with alloy and nickel plating for long-lasting performance
Related links
- TUK Limited Straight, Panel Female Type USB Type A Coupler USB 2.0
- TUK Limited Straight, Snap-in Female Type USB Type A to A Coupler USB 3.0
- TUK Limited Straight, Panel Female Type USB Type A Coupler 2
- TUK Limited, Panel Female/Female Type USB Type A USB Connector USB 2.0
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
