TUK Limited Straight, Panel Female Type USB Type A Coupler USB 2.0
- RS Stock No.:
- 284-4594
- Distrelec Article No.:
- 301-67-954
- Mfr. Part No.:
- KCUAA2DPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£6.21
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.21 |
*price indicative
- RS Stock No.:
- 284-4594
- Distrelec Article No.:
- 301-67-954
- Mfr. Part No.:
- KCUAA2DPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Mount Type Panel | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The USB2.0 A female to A female coupler for rear mounting, this coupler offers a seamless connection for your USB devices. It is made to relevant standards and has an insertion life of over 750 mating cycles. All connectors in the range can be mounted quickly without the need for securing nuts.
USB2.0 A female to A female coupler
Rear mounting design for a flush appearance
Quick and easy installation without securing nuts
Made to relevant standards for durability
Insertion life of over 750 mating cycles
Related links
- TUK Limited Straight, Panel Female Type USB Type A Coupler 2
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited Straight, Snap-in Female Type USB Type A Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- TUK Limited Straight, Snap-in Female Type USB Type A to A Coupler USB 3.0
- TUK Limited Straight, Keystone Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited, Panel Female Type USB 2.0 USB Connector
