Bodo Ehmann Straight, Flush Female- 1 Port Type USB Type C USB Socket USB Type C

Subtotal (1 unit)*

£66.89

(exc. VAT)

£80.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.89

*price indicative

RS Stock No.:
270-3438
Mfr. Part No.:
6560x0000
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

USB Socket

Mount Type

Flush

USB Type

USB Type C

USB Specification

USB Type C

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

230V

Termination Type

Screw

Standards/Approvals

REACH, CE, IP 20, RoHS

Hazardous Area Certification

No

Series

T65.00

COO (Country of Origin):
CN
The Bodo Ehmann USB C flush mounted charger T65.oo professional is designed for installation into standard flush mounted boxes 65mm with device screws. It has 65 watt power supply with power delivery (PD) fast charging for fast and safe charging of laptops, tablets, smartphones, wearables and further small electronic devices with USB C port.

100% quality control

5 years warranty

Supports different charging protocols

High grade manufacturing and reliable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy