Schneider Electric, New Unica

Subtotal (1 unit)*

£35.38

(exc. VAT)

£42.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.38

*price indicative

RS Stock No.:
866-040
Mfr. Part No.:
NU301854W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB Socket

IP Rating

IP20

Mount Type

Flush

Series

New Unica

Voltage

240V ac

Product Condition

Repacked

Standards/Approvals

ETSI EN 301 489-4

COO (Country of Origin):
ES
The Schneider Electric USB charger is a versatile power supply unit designed to efficiently charge devices using Type A and Type C connections. With a sleek anthracite finish, it combines functionality with modern aesthetics.

Dual USB output for simultaneous charging of multiple devices

Compact design mounts flush, saving space in installations

Short-circuit protection ensures safety during operation

Integrated connection type supports a maximum load current of 2.4 A

1

34


34

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy