TE Connectivity Right Angle, SMT, Socket Type Mini AB 2.0 USB Connector
- RS Stock No.:
- 186-4822
- Mfr. Part No.:
- 1734328-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-4822
- Mfr. Part No.:
- 1734328-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| USB Type | Mini AB | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Current Rating | 1.0A | |
| Voltage Rating | 30.0 V | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
USB Type Mini AB | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Reliable and robust design can provide a stable connection, even after thousands of insertions
The integration of power and data transportation in one connector can provide cost savings
A large portfolio and highly customizable products provide design flexibility
Applications
Handheld Consumer Electronics
Industrial Control
Surveillance
Automotive Infotainment
Robotic Control
The integration of power and data transportation in one connector can provide cost savings
A large portfolio and highly customizable products provide design flexibility
Applications
Handheld Consumer Electronics
Industrial Control
Surveillance
Automotive Infotainment
Robotic Control
