Samtec Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
- RS Stock No.:
- 161-2314
- Mfr. Part No.:
- USBR-A-S-F-O-TH
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2314
- Mfr. Part No.:
- USBR-A-S-F-O-TH
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage Rating | 30.0 V | |
| Series | USBR-A | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -50.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage Rating 30.0 V | ||
Series USBR-A | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -50.0°C | ||
Maximum Operating Temperature +85°C | ||
High-Retention USB 2.0 Interface, Type A
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
