Lumberg Straight, Free Hanging Male/Female- 1 Port Type USB Type A to C USB Adapter USB 3.0

Subtotal (1 box of 500 units)*

£2,140.87

(exc. VAT)

£2,569.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,140.87£4.282

*price indicative

RS Stock No.:
921-296
Mfr. Part No.:
2483 01
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

USB Adapter

USB Type

USB Type A to C

Mount Type

Free Hanging

Current

2A

USB Specification

USB 3.0

Connector Gender

Male/Female

Orientation

Straight

Number of Ports

1

Voltage

5V

Contact Material

Copper Alloy

Hazardous Area Certification

No

Series

24

COO (Country of Origin):
CN
The Lumberg USB 3.0 adapter features a type A 3.0 socket and a type C 3.1 plug. Built to meet the demands of modern connectivity, this adapter ensures reliability and speed in data transmission. Its robust construction, using high-quality materials such as flash gold-plated copper alloy contacts and Durable PVC insulating bodies, enhances performance while maintaining an elegant design. With a substantial rated current of 2 A and operating voltage of 5 V DC, the adapter functions flawlessly within various applications while offering maximum insulation resistance of 5 MΩ, ensuring safety and efficiency under normal operating conditions.

Versatile USB 3.0 adapter connects type A 3.0 sockets to type C 3.1 plugs

Constructed with PVC insulating body and flash gold-plated contact for optimal performance

Rated current of 2 A and voltage of 5 V DC for reliable power transfer

Mechanical durability with 2000 mating cycles for prolonged use

Low contact resistance of 10 mΩ ensures efficient data transfer

Nickel-plated housing/shielding for enhanced durability and protection

Meets electrical specifications for safe operation at 20 °C

Includes detailed pin descriptions for easy setup and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy