TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 787-084
- Mfr. Part No.:
- 1775051-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-084
- Mfr. Part No.:
- 1775051-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Hazardous Area Certification | No | |
| Series | Mini USB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
Hazardous Area Certification No | ||
Series Mini USB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini USB receptacle designed for efficient cable-to-board connections. This component features a right-angle configuration, making it Ideal for space-constrained applications while ensuring reliable performance.
Supports USB Version 2.0 with an AB connector type
Offers a Durable tin Shell plating finish for improved reliability
Configured with five positions for versatile connectivity options
Mounts flush onto PCBs, emphasising Compact design and ease of installation
Rated for up to 1 A current and 5000 mating cycles, ensuring longevity
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B Connector USB
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
