Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- RS Stock No.:
- 783-552
- Mfr. Part No.:
- UCOM-USBC PP ZN 030
- Brand:
- Amphenol Socapex
Image representative of range
Subtotal (1 unit)*
£433.67
(exc. VAT)
£520.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £433.67 |
*price indicative
- RS Stock No.:
- 783-552
- Mfr. Part No.:
- UCOM-USBC PP ZN 030
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Cable | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | UCOM-USBC | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Cable | ||
Current 5A | ||
USB Specification USB 3.2 | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series UCOM-USBC | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Push pull male plug with USB Type C Connector is engineered for reliable data and power connectivity in demanding environments. Its precision machined brass Shell ensures durability and stable performance while maintaining Compact integration with modern USB Type C interfaces.
Miniature design with a maximum external diameter of 15mm
Environmental sealing rated at IP68, ensuring high resistance to dust and water
Operating temperature range from -40°C to +85°C for versatile applications
Robust shock resistance with IK06 rating for enhanced durability
Related links
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
