Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- RS Stock No.:
- 783-550
- Mfr. Part No.:
- UCOM-USBC PT ZN 100
- Brand:
- Amphenol Socapex
Image representative of range
Subtotal (1 unit)*
£435.58
(exc. VAT)
£522.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £435.58 |
*price indicative
- RS Stock No.:
- 783-550
- Mfr. Part No.:
- UCOM-USBC PT ZN 100
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Cable | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | UCOM-USBC PT ZN | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Cable | ||
Current 5A | ||
USB Specification USB 3.2 | ||
Orientation Straight | ||
Connector Gender Male | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series UCOM-USBC PT ZN | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Threaded male plug with USB Type C Connector is engineered for reliable data and power connectivity in demanding environments. Its precision machined brass Shell ensures durability and stable performance while maintaining Compact integration with modern USB Type C interfaces.
Miniature design with a maximum external diameter of 15mm
Fully reversible receptacle, supporting both data and power transmission
IP68 rated for environmental protection against dust and moisture
Machined brass shells provide durability and strength
Operating temperature range of -40°C to +85°C
Related links
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
