TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C

Subtotal (1 box of 9600 units)*

£10,162.71

(exc. VAT)

£12,195.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10,162.71£1.059

*price indicative

RS Stock No.:
780-821
Mfr. Part No.:
2498754-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB Type C

Current

5A

Connector Gender

Female

Orientation

Perpendicular Right Angle

Number of Ports

1

Termination Type

PCB

Minimum Operating Temperature

-55°C

Contact Material

Nickel

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector offers reliable insulation, providing optimal durability and performance in diverse applications. Its robust construction ensures efficient electrical connections with enhanced longevity.

Constructed from LCP with UL94V-0 insulation for exceptional thermal stability

Critical dimensions are strictly controlled by quality checks for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy