HARTING Straight, Push Pull Female- 2 Port Type USB Type A to B IP65, IP67 USB Connector USB 2.0

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£30.74

(exc. VAT)

£36.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£30.74-
10 +£28.288%

*price indicative

RS Stock No.:
746-971
Mfr. Part No.:
09455411910
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Connector

Mount Type

Push Pull

USB Type

USB Type A to B

USB Specification

USB 2.0

Connector Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

Push Pull

COO (Country of Origin):
DE
The HARTING HPP V4 USB 2.0 type A to type B connector is designed for reliable data transmission in various industrial applications. Its robust construction and IP65/IP67 ratings ensure protection against dust and water, making it suitable for challenging environments.

Features & Benefits


Female connector design allows for easy integration into existing systems

IP65 and IP67 ratings provide protection against dust and water

Maximum operating temperature of 70 °C ensures reliable performance in high-heat environments

Minimum operating temperature of -40 °C allows for use in extreme cold conditions

Push pull mount type facilitates quick and secure connections

Compliant with China RoHS, DNV GL, and ELV standards for environmental safety

Supports USB 2.0 specification for high-speed data transfer

Two ports enable versatile connectivity options

Durable construction enhances lifecycle and reliability in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature for this connector?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


Yes, this connector supports USB 2.0 specifications for low-voltage applications.

Can this be used outdoors or in harsh environments?


Yes, it has IP65 and IP67 ratings for protection against dust and water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy