Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2

Image representative of range

Subtotal (1 unit)*

£682.44

(exc. VAT)

£818.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£682.44

*price indicative

RS Stock No.:
745-588
Mfr. Part No.:
AOC USB3CFTV 6 G 100
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

USB

USB Specification

USB 3.2 Gen 2

Current

3A

Connector Gender

Male

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

20V

Termination Type

Plug Type

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Contact Material

Aluminium

Standards/Approvals

RoHS

Hazardous Area Certification

IP68

Series

AOC USB3CF TV

Non Compliant

COO (Country of Origin):
CN
The Amphenol Socapex Optical Cable USB Type C is engineered for high-speed data transfer with robust shock vibration and traction resistance Plus EMI shielding continuity.

TPE Low Smoke Zero Halogen jacket ensures safety and flexibility in harsh environments

Superior EMI protection maintains signal integrity over long distances

Resists physical stresses for reliable performance in industrial and mobile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy