RS PRO Straight, Panel Mount Female Type USB Type B to A USB Connector USB 2.0
- RS Stock No.:
- 711-967
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.56 |
| 10 - 24 | £8.80 |
| 25 + | £7.94 |
*price indicative
- RS Stock No.:
- 711-967
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type B to A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Material | Zinc Die Cast Nickel Plated | |
| Hazardous Area Certification | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type B to A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Material Zinc Die Cast Nickel Plated | ||
Hazardous Area Certification RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO USB Feed Through Connector allows you to connect and adapt different USB types through a sturdy panel mount connection. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking. The connector fits onto standard XLR 24mm diameter cut-out panels and is available with various hole types, making rear and front panel-mounting simple. The low rear profile of this connector ensures it's easy to use where space is a constraint, such as in data centres.
USB 2.0 B-A Feedthrough Connector
Front or rear mounting through the panel
Standard 24mm cut-out hole
Low rear profile
No soldering or Punch termination. Use standard cable for each connector style
