RS PRO Straight, Panel Mount Male/Female- 2 Port Type USB Type A IP67 USB Connector USB Type A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.67

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£20.67
10 +£19.02

*price indicative

RS Stock No.:
707-070
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel Mount

USB Type

USB Type A

Current

2A

USB Specification

USB Type A

IP Rating

IP67

Orientation

Straight

Connector Gender

Male/Female

Number of Ports

2

Minimum Operating Temperature

-40°C

Termination Type

Push Pull

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS PRO USB Connectors is a convenient and efficient solution for powering or charging multiple devices simultaneously. Designed for easy installation in vehicles, boats, or equipment panels, it offers two USB ports for powering smartphones, tablets, GPS units, and more. With a secure, flush-mount design, it ensures a neat, professional appearance while maintaining durability. Ideal for custom installations, this device provides reliable connectivity and power distribution, enhancing functionality in both personal and commercial applications.

Dual USB Panel Mount with USB-A Plug

C4 Size

300mm Cable Length

Use for Vehicle Installations, Marine Applications, Off-grid Systems, Workstations & Desks, Industrial Equipment etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy