RS PRO Straight, Panel Mount Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- RS Stock No.:
- 707-068
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£26.84
(exc. VAT)
£32.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 16 February 2027
- Plus 72 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.84 | - |
| 10 + | £24.68 | 8% |
*price indicative
- RS Stock No.:
- 707-068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push Pull | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel Mount | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push Pull | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO USB Connectors allows secure and convenient connectivity through an enclosure or panel. It provides a robust Interface for high-speed data transfer and power delivery while maintaining a clean, professional finish. Ideal for industrial, commercial, and custom PC applications, it enables easy connection of USB-C devices without opening the case. The panel mount design ensures durability, strain relief, and organized cable management in high-use environments.
USB 3.1 Type C Panel Mount Coupler
C2 Size
Used for Industrial Equipment, Custom PC builds, Server Racks, Charging Stations, Audio/ Video Equipment, Test Benches etc
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Amphenol Industrial Straight, Through Hole Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
