AXINDUS Straight, Panel Mount, Socket- Dual Port Type USB 3 Type A Type A IP68 USB Connector
- RS Stock No.:
- 642-568
- Mfr. Part No.:
- I4COUPLUSB3IP68
- Brand:
- AXINDUS
Bulk discount available
Subtotal (1 unit)*
£19.17
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.17 |
| 10 + | £17.63 |
*price indicative
- RS Stock No.:
- 642-568
- Mfr. Part No.:
- I4COUPLUSB3IP68
- Brand:
- AXINDUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Gender | Female | |
| USB Type | USB 3 Type A | |
| Mounting Type | Panel Mount | |
| Termination Method | Cable | |
| USB Version | Type A | |
| IP Rating | IP68 | |
| Body Orientation | Straight | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Gender Female | ||
USB Type USB 3 Type A | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
USB Version Type A | ||
IP Rating IP68 | ||
Body Orientation Straight | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- TW
The CAE Groupe USB 3.0 female-to-female coupler is designed for seamless data transfer in demanding environments. It features an IP68-rated waterproof and dustproof enclosure, ensuring reliable performance in industrial, outdoor, and marine applications.
USB 3.0 type A/A connector
1/4 turn waterproof lock
1/4 turn waterproof lock
Related links
- AXINDUS Straight Socket- Single Port Type USB 3 Type A Type A IP68 USB Connector
- Straight Socket- Dual Port Type USB USB3.0 A-A USB Connector
- Amphenol Socapex Straight Female to Male- Dual Port Type USB A USB 3.0 IP68 USB Connector
- RS PRO Straight Socket- Dual Port Type B-A 3 Feedthrough USB Connector
- RS PRO Straight Socket- Dual Port Type A 2.0 USB Connector
- RS PRO Straight Socket- Dual Port Type A 3.0 USB Connector
- RS PRO Straight Socket to Socket- Dual Port Type B to A 2.0 USB Connector
- RS PRO Straight Socket to Socket- Dual Port Type B to A 3.0 USB Connector
