RS Better World

RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£27.21

(exc. VAT)

£32.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£27.21
10 +£25.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
588-797
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB

USB Specification

USB 3.0

Current

5A

Connector Gender

Female

Orientation

Straight

Number of Ports

2

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Material

Gold Plated

Standards/Approvals

RoHS

Better World Claim

Concentrated or Compact Solution

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
GB

FT METAL USBC+USB3.0 A-A M3


The RS Pro Dual USB Feedthrough connector allows you to connect and adapt different USB types through a sturdy panel mount connection. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Panel mounting

Straight orientation

Low rear profile

Gold plated contacts

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy