Molex USB Connector
- RS Stock No.:
- 534-517
- Mfr. Part No.:
- 2171820001
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.24
(exc. VAT)
£9.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.24 | £1.648 |
| 5 - 9 | £7.58 | £1.516 |
| 10 + | £6.83 | £1.366 |
*price indicative
- RS Stock No.:
- 534-517
- Mfr. Part No.:
- 2171820001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Molex USB Connector
- Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Straight, PCB Female- 1 Port Type USB Type C USB Connector 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
