TE Connectivity Male- 1 Port USB Connector

Subtotal (1 tray of 250 units)*

£158.30

(exc. VAT)

£189.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£158.30£0.633

*price indicative

RS Stock No.:
469-069
Distrelec Article No.:
304-59-460
Mfr. Part No.:
2129295-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Connector Gender

Male

Number of Ports

1

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Hazardous Area Certification

No

COO (Country of Origin):
US
The TE Connectivity Innovative plug assembly offers a robust solution for micro hybrid I/O connections, ensuring reliability and efficiency in various applications. Designed with precision engineering, it seamlessly integrates into systems requiring compact and high-performance connectivity. The meticulous attention to detail ensures that this assembly not only meets stringent industry standards but also provides outstanding performance across a wide range of environments. Its unique design features and meticulous workmanship make it an ideal choice for both existing and new installations in diverse sectors, enhancing operational workflow while maintaining safety and compliance.

Low halogen content ensures minimal environmental impact

Built with durable materials for longevity and superior performance

Compatible with various electrical systems, enhancing versatility in application

Offers a streamlined design for easy installation and maintenance

Adheres to European compliance standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy