TE Connectivity Vertical Female- 1 Port Type Mini USB Type AB USB Connector
- RS Stock No.:
- 468-805
- Distrelec Article No.:
- 304-63-344
- Mfr. Part No.:
- 2041064-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£168.08
(exc. VAT)
£201.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £168.08 | £1.121 |
*price indicative
- RS Stock No.:
- 468-805
- Distrelec Article No.:
- 304-63-344
- Mfr. Part No.:
- 2041064-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type AB | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Mini USB Type AB | ||
Connector Gender Female | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact, high-performance mini USB connector is designed to meet the needs of modern electronic devices. With its vertical orientation and DIP configuration, this connector offers a space-efficient solution for applications requiring reliable USB connectivity. Its robust construction guarantees durability, while the effective design enhances ease of installation. The connector caters to diverse applications, from consumer electronics to industrial devices, ensuring broad compatibility. Supporting wave soldering processes at temperatures up to 265°C, it is engineered for efficient manufacturing without compromising performance standards. This connector stands out by not only meeting but exceeding industry standards for safety and environmental compliance, making it an ideal choice for eco-conscious manufacturers looking to deliver superior products.
Designed for vertical mounting to optimise space in compact designs
Compatible with a wide range of electronic devices for versatile applications
Constructed to withstand high temperatures during soldering processes
Offers a reliable connection, ensuring uninterrupted data transfer
Meets stringent EU RoHS and REACH compliance for environmental safety
Designed to fit seamlessly into standard PCB layouts for easy integration
Robust materials provide enhanced durability against mechanical stress
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Vertical, Through Hole Female- 1 Port Type Mini USB 2.0 Type AB IPX4 USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
