Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector

Subtotal (1 unit)*

£46.41

(exc. VAT)

£55.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.41

*price indicative

RS Stock No.:
428-911
Mfr. Part No.:
S530401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB Connector

Mount Type

Screw

Current

2.4A

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Number of Ports

2

Voltage

240V

Minimum Operating Temperature

-5°C

Termination Type

Screw

Maximum Operating Temperature

40°C

Contact Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

Series

Odace 2011

COO (Country of Origin):
CN
The Schneider Electric Odace double USB charger offers 2.4A charging power with an elegant aluminium design. It provides IK04 impact protection and IP20 water resistance for enhanced durability.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy