RS PRO Straight, DIN Rail- 1 Port USB Connector
- RS Stock No.:
- 329-097
- Brand:
- RS PRO
Subtotal (1 unit)*
£115.29
(exc. VAT)
£138.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.29 |
*price indicative
- RS Stock No.:
- 329-097
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | DIN Rail | |
| Current | 8A | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 24V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | DTS2138_R00 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type DIN Rail | ||
Current 8A | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 24V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series DTS2138_R00 | ||
- COO (Country of Origin):
- IT
RS PRO USB Connector, USB-A, USB Mini
The RS PRO USB Connector is designed for seamless integration, enabling easy programming via a PC. This connector is essential for users who need to interface their devices with a computer using the freely available SWC5090 software.
Features and Benefits
USB-A and USB Mini compatibility, ensuring versatile connectivity options;Plug-and-play functionality, simplifying the setup process;Supports SWC5090 software
Applications
Industrial automation;Device programming;Data transfer
Additional Information
Compatible with SWC5090 software for enhanced functionality
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight, Cable Male- 1 Port Type Micro USB Type B USB Connector
- RS PRO Straight, Panel Female/Female- 1 Port Type Micro USB Type AB to AB IP67 USB Connector
- RS PRO Straight, Panel Female/Female- 1 Port Type Mini USB Type B to B IP67 USB Connector
- L-Com Straight, Screw Female- 1 Port USB Connector
- L-Com Straight, Panel Male- 1 Port USB Connector
- TE Connectivity Male- 1 Port USB Connector
- RS PRO Straight, Panel Female- 1 Port Type Micro USB USB Connector
- RS PRO Straight, Panel Female/Male- 1 Port Type USB Type C IP40 Feedthrough USB Connector
