Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2

Subtotal (1 unit)*

£479.72

(exc. VAT)

£575.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.72

*price indicative

RS Stock No.:
271-999
Mfr. Part No.:
USB3CFTV7ZN050F312
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Panel

Current

5A

USB Specification

USB 3.2

Orientation

Straight

IP Rating

IP68

Number of Ports

2

Voltage

20V

Minimum Operating Temperature

-40°C

Termination Type

USB Type-C Connector

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

USB3FTV

COO (Country of Origin):
FR
The Amphenol Socapex Jam nut USB Type-C connection system for harsh environment offers a ruggedized solution for USB Type C connectors based on MIL DTL 38999 series III type. It protects devices from fluids dust shocks and vibrations. The assembly of USB type C corsets into ruggedized plugs is tool free and can be done on the field. It supports reversible data and power transmission for both plugs and receptacles, offering flexibility in data power delivery and video configurations.

Shock vibration and traction resistance

No tools required for cabling adaptation

EMI protection shielding continuity

Mating plug or receptacle cycles 500 at least

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy