Roline USB Cable, USB 2.0
- RS Stock No.:
- 285-7717
- Distrelec Article No.:
- 302-38-524
- Mfr. Part No.:
- 11.02.8730
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.52
(exc. VAT)
£6.62
(inc. VAT)
- RS Stock No.:
- 285-7717
- Distrelec Article No.:
- 302-38-524
- Mfr. Part No.:
- 11.02.8730
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| USB Version | USB 2.0 | |
| Distrelec Product Id | 30238524 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
USB Version USB 2.0 | ||
Distrelec Product Id 30238524 | ||
- COO (Country of Origin):
- CN
The high-quality cable designed to connect USB A male to Micro USB B male devices, with a length of 3.0 meters. It ensures reliable and fast data transfer between compatible devices, making it a convenient solution for connecting various gadgets.
Provides reliable and accurate measurements
Compact and lightweight design for easy portability
User-friendly interface for effortless operation
Highly durable construction for long-lasting use
Versatile functionality for various applications
Related links
- Roline USB Cable USB to Black, 1.8 m
- Roline USB Cable USB 2.0 Mini USB Type B 3 m
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 USB B Black, 3 m
- Roline USB Cable USB 2.0 USB B Gold, 4.5 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 USB B Gold, 1.8 m
- Rosenberger USB Cable, USB 2.0

