TE Connectivity USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 3 m
- RS Stock No.:
- 855-358
- Mfr. Part No.:
- 2528302-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 180 units)*
£11,748.73
(exc. VAT)
£14,098.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11,748.73 | £65.271 |
*price indicative
- RS Stock No.:
- 855-358
- Mfr. Part No.:
- 2528302-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 30V ac | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 30V ac | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly provides a robust connection solution designed specifically for secure data transfer with high-speed capability. It supports optimal performance through its reliable construction.
RoHS2.0 compliance ensures environmentally friendly materials
IP67 rating provides protection against dust and water ingress
Able to maintain reliable data transmission rates of 480Mbps
Operating temperature range of -25°C to +85°C for versatile use
Related links
- TE Connectivity USB Cable USB 3.0 USB Type A 2 m
- TE Connectivity USB Cable USB 3.0 USB Type A 5 m
- TE Connectivity USB Cable USB 3.0 USB Type A 1 m
- TE Connectivity USB Cable USB 3.0 USB Type A 3 m
- TE Connectivity USB Cable USB 3.0 USB Type A 500 mm
- Roline USB Cable USB 3.0 USB Type A 3 m
- Roline USB Cable USB 3.0 USB Type B Black, 3 m
- L-Com USB Cable USB 3.0 USB Type C 3 m
