TE Connectivity USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 1 m

Image representative of range

Subtotal (1 box of 200 units)*

£9,031.57

(exc. VAT)

£10,837.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£9,031.57£45.158

*price indicative

RS Stock No.:
855-350
Mfr. Part No.:
2528301-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Voltage

30V ac

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The TE Connectivity cable assembly provides a robust connection solution designed specifically for secure data transfer with high-speed capability. It supports optimal performance through its reliable construction.

RoHS2.0 compliance ensures environmentally friendly materials

IP67 rating provides protection against dust and water ingress

Able to maintain reliable data transmission rates of 480Mbps

Operating temperature range of -25°C to +85°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy