RS PRO USB Cable, Female USB to Male, USB Type C USB Type C, Black, 500 mm
- RS Stock No.:
- 839-463
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£10.95
(exc. VAT)
£13.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £10.95 | - |
| 10 + | £10.07 | 8% |
*price indicative
- RS Stock No.:
- 839-463
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | CE | |
| Series | USB3C-900EXT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals CE | ||
Series USB3C-900EXT | ||
- COO (Country of Origin):
- CN
The RS PRO USB-C Extension Cable is designed to extend the reach of short USB 3.2 C cables, enhancing connectivity options effortlessly. This extension caters to data transfer and power delivery requirements seamlessly.
Supports data transfer speeds of up to 10Gbps
Handles a maximum power of 100W at 20V and 5A
Constructed with copper pin construction for reliable performance
Features a PVC outer sheath, providing durability and flexibility
Related links
- RS PRO USB Cable USB 3.0 USB Type C 500 mm
- RS PRO USB Cable USB 3.1 USB Type A 500 mm
- RS PRO USB Cable Black, 500 mm
- RS PRO USB 3.1 Black, 500 mm
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- Roline USB Cable USB 4.0 USB Type C 500 mm
