HARTING USB Cable, Male USB 2.0 Type A to Female, USB 2.0 USB 2.0 Type A, Black, 400 mm
- RS Stock No.:
- 738-627
- Mfr. Part No.:
- 09455451928
- Brand:
- HARTING
Subtotal (1 unit)*
£61.87
(exc. VAT)
£74.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.87 |
*price indicative
- RS Stock No.:
- 738-627
- Mfr. Part No.:
- 09455451928
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 400mm | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | 9455451928 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 400mm | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series 9455451928 | ||
- COO (Country of Origin):
- DE
The HARTING USB cable assembly features a USB 2.0 Type A male connector on one end and a USB 2.0 Type A female connector on the other. With a length of 0.4 metres, it is designed for reliable data transmission and connectivity in various applications.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces setup time
Copper cable (round) provides excellent conductivity
Cable length of 0.4 m offers flexibility in connections
Jacket material MADE of PVC enhances durability
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures safety
Supports USB 2.0 for high-speed data transfer
Rated voltage of 30 V dc allows for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this USB cable assembly compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 500 mm
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 3 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m


