APC UPS Replacement Battery Cartridge for use with UPS, Smart-UPS, Batterie de remplacement Series

Subtotal (1 unit)*

£65.77

(exc. VAT)

£78.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 27 July 2026
  • Plus 4 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.77

*price indicative

RS Stock No.:
779-4064
Distrelec Article No.:
110-39-210
Mfr. Part No.:
APCRBC106
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Replacement Battery Cartridge

Product Type

UPS Replacement Battery Cartridge

For Use With

UPS, Smart-UPS

Series

Batterie de remplacement

Standards/Approvals

CSA, UL

COO (Country of Origin):
VN

APC Series UPS Replacement Battery Cartridge, For Use With UPS, Smart-UPS - APCRBC106


This UPS replacement battery cartridge is a field-replaceable power module designed to restore energy storage capability for compatible uninterruptible power supplies. It serves as a spare battery pack intended for use with UPS units, including Smart-UPS models, and complies with recognised North American safety approvals.

Features and Benefits:


• Designed for direct replacement to restore runtime quickly
• Compatible with UPS and Smart-UPS families for straightforward integration
• Recognised to meet CSA safety requirements for regulated environments
• Meets UL approval for electrical safety in installations
• Supplied as an accessory for maintenance workflows in control systems

Applications


• Suitable for scheduled battery servicing of industrial UPS racks
• Ideal for maintaining power resilience in automation control panels
• Used with Smart-UPS equipment in electronics labs and test benches
• Can be used for power backup upkeep in mechanical plant control rooms

How does the cartridge simplify field maintenance?


It is provided as a dedicated replacement module so technicians can swap depleted units without modifying the UPS, reducing downtime during routine battery changes.

Which regulatory approvals affect site acceptance testing?


The cartridge carries CSA and UL approvals, which inform electrical safety checks and documentation during acceptance procedures.

Can it be used across different UPS product lines?


It is intended for use with APC UPS products, including Smart-UPS variants, enabling cross-model replacement where compatible.

What accessory role does it fulfil in support operations?


It functions as a spare battery cartridge accessory, kept in inventory to ensure Rapid restoration of UPS energy capacity during maintenance cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy