APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA

Subtotal (1 unit)*

£171.00

(exc. VAT)

£205.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.00

*price indicative

RS Stock No.:
689-9058
Distrelec Article No.:
169-47-537
Mfr. Part No.:
RBC48
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

Product Type

UPS Replacement Battery Cartridge

For Use With

Smart-UPS 750 VA, Smart-UPS 500 VA

Length

108mm

Width

132mm

Standards/Approvals

RoHS, REACH

Depth

150mm

COO (Country of Origin):
VN

APC UPS Replacement Battery Cartridge, 150mm Depth, 108mm Length - RBC48


This UPS replacement battery cartridge is a sealed lead-acid power module designed to restore and maintain backup capability in compatible rack or tower UPS units. It functions as a direct battery substitute for specified Smart-UPS models, providing standby energy storage to support controlled shutdowns and short-term power continuity in industrial and commercial electrical systems.

Features and Benefits:


• Sealed lead-acid chemistry provides maintenance-free, leak-proof operation
• Compatible with Smart-UPS 750 VA for immediate battery swap usability
• Also compatible with Smart-UPS 500 VA to extend existing UPS runtime
• Meets RoHS and REACH standards for restricted-substance compliance
• Compact form factor enables straightforward replacement in tight spaces

Applications


• Suitable for field maintenance of automation control cabinets
• Used with electronics racks to restore UPS backup capability
• Ideal for workshop equipment requiring short-term power hold-up
• Can be used for preventative maintenance in electrical distribution panels

What physical space should I allow for installation access?


The unit occupies a Compact footprint with a width of 132mm, a length of 108mm and a depth of 150mm, so plan service clearance accordingly.

Is this module compatible with different UPS models from the same range?


It is intended for replacement use in the two specified Smart-UPS variants and should be matched to the correct UPS model prior to fitting.

Which battery type is used and what operational advantage does it give?


It uses a sealed lead-acid construction, offering stable voltage output and minimal maintenance compared with flooded batteries.

Are there environmental substance considerations when disposing of the unit?


The module adheres to RoHS and REACH restrictions, indicating it meets limits for specified hazardous substances and should be handled in accordance with local battery disposal regulations.

Related links