APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS
- RS Stock No.:
- 689-9051
- Distrelec Article No.:
- 303-99-001
- Mfr. Part No.:
- RBC5
- Brand:
- APC
Subtotal (1 unit)*
£153.89
(exc. VAT)
£184.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £153.89 |
*price indicative
- RS Stock No.:
- 689-9051
- Distrelec Article No.:
- 303-99-001
- Mfr. Part No.:
- RBC5
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| Product Type | UPS Replacement Battery Cartridge | |
| For Use With | UPS | |
| Depth | 150mm | |
| Length | 94mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
Product Type UPS Replacement Battery Cartridge | ||
For Use With UPS | ||
Depth 150mm | ||
Length 94mm | ||
Standards/Approvals REACH, RoHS | ||
Width 130mm | ||
APC UPS Replacement Battery Cartridge, 150mm Depth, 130mm Width - RBC5
This UPS replacement battery cartridge provides a direct replacement power source for compatible uninterruptible power supply systems. Designed by a recognised manufacturer, it serves to restore battery-backed runtime in UPS units used across industrial and technical settings. The cartridge conforms to chemical and material standards and is supplied as a single accessory to be fitted into supported UPS equipment.
Features and Benefits:
• REACH and RoHS conformity reduces hazardous substance risk
• Accessory form factor simplifies field replacement tasks
• Designed specifically for use with UPS units for consistent compatibility
• Compact footprint eases installation in confined cabinet spaces
• Accessory form factor simplifies field replacement tasks
• Designed specifically for use with UPS units for consistent compatibility
• Compact footprint eases installation in confined cabinet spaces
Applications
• Suitable for restoring runtime in automation control cabinets
• Used with UPS units in electronics test benches
• Ideal for maintenance of power protection in electrical switchrooms
• Can be used for battery replacement during scheduled plant shutdowns
• Used with UPS units in electronics test benches
• Ideal for maintenance of power protection in electrical switchrooms
• Can be used for battery replacement during scheduled plant shutdowns
What physical size should I allow for when preparing an installation space?
The unit occupies a Compact volume with nominal measurements of 150mmx130mmx94mm, so panel cut-outs and mounting brackets should accommodate that envelope.
Which types of equipment is it intended to replace batteries in?
It is intended for insertion into compatible uninterruptible power systems that accept manufacturer replacement cartridges and accessory modules.
What approvals indicate suitability for regulated environments?
The cartridge meets REACH and RoHS standards, indicating conformance with chemical restriction and hazardous substance directives.
How is the product classified for ordering and inventory purposes?
It is listed as a replacement battery cartridge accessory manufactured by the named supplier, enabling straightforward stock management.
Related links
- APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC Battery Pack for use with UPS, BR Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC Battery Pack for use with UPS, SRT Series
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
