Phoenix Contact UPS Battery Pack for use with MINI-DC-UPS-24DC/2, MINI Series
- RS Stock No.:
- 665-7841
- Distrelec Article No.:
- 169-96-367
- Mfr. Part No.:
- 2866666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£92.95
(exc. VAT)
£111.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 33 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.95 |
*price indicative
- RS Stock No.:
- 665-7841
- Distrelec Article No.:
- 169-96-367
- Mfr. Part No.:
- 2866666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | UPS Battery Pack | |
| Accessory Type | Battery Pack | |
| For Use With | MINI-DC-UPS-24DC/2 | |
| Series | MINI | |
| Standards/Approvals | EAC, cULus, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type UPS Battery Pack | ||
Accessory Type Battery Pack | ||
For Use With MINI-DC-UPS-24DC/2 | ||
Series MINI | ||
Standards/Approvals EAC, cULus, DNV | ||
Phoenix Contact UPS Battery Pack, VLRA Technology, IP20 Rating - MINI-BAT/24DC/0.8AH - 2866666
Using a UPS to help bridge energy outages? Keep the power flowing with this battery pack from Phoenix Contact. When paired with Phoenix Contact's MINI-DC-UPS-24DC/2 module, it provides up to 24V DC output voltage at 5A. This means it gives you between seven and twenty minutes of buffering to bypass mains failures and ensure your critical systems run through the downtime.
As a VLRA-type battery, it's safely sealed to prevent spillages and contains an absorbent glass mat that suspends the electrolyte in its folds for increased stability and resistance to vibration and shock. This AGM technology also boosts the battery's lifespan and extends buffer times while reducing maintenance needs.
Features & Benefits
• Protection Class III device, so it has a safety-boosting SELV circuit and needs no earthing
• EAC approval lets you know it's considered safe for use and sale in the EAEU region
• Operates safely between 0°C and +40°C to suit tough environments
• Safe to use in relative humidity up to 95%, so handy in areas exposed to moisture
• IP20 rating indicates it's safe to touch with your fingers and objects larger than 12mm
Related links
- Phoenix Contact UPS Battery Pack for use with MINI-DC-UPS-12DC/2, MINI Series
- Phoenix Contact UPS Battery for use with QUINT UPS-IQ, UPS Series
- Phoenix Contact UPS Battery Pack for use with DIN Rail Unit
- Phoenix Contact 24V dc Input DIN Rail Uninterruptible power supply, QUINT-UPS 480 W QUINT UPS
- Phoenix Contact UPS Battery Pack for use with DIN Rail Unit, QUINT Series
- Phoenix Contact UPS Battery for use with UPS-BAT/VRLA-WTR, UPS-BAT-KIT Series
- Phoenix Contact UPS Battery for use with DIN Rail Unit, QUINT Series
- Phoenix Contact UPS Battery for use with Rechargeable Battery Module, BATTERY MOUNTING KIT 2320788 Series
