APC Battery Pack, for use with APC Smart-UPS
- RS Stock No.:
- 215-3271
- Mfr. Part No.:
- XBP48RM1U-LI
- Brand:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-3271
- Mfr. Part No.:
- XBP48RM1U-LI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Battery Pack | |
| For Use With | APC Smart-UPS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Battery Pack | ||
For Use With APC Smart-UPS | ||
- COO (Country of Origin):
- CN
Schneider Electric
The Schneider Electric APC Smart-UPS 48V 585 Wh LI Battery Pack has 48 V battery voltage. Also the battery is of Li-Ion (Lithium-Ion) battery type.
4 post rail kit, communication cable, grounding cable, installation guide, rack mounting brackets provided
Available in black with silver front bezel
Operating temperature range 0 °C to 40 °C
Available in black with silver front bezel
Operating temperature range 0 °C to 40 °C
