APC Battery Pack, for use with APC Smart-UPS SRT

Stock information currently inaccessible
RS Stock No.:
215-3258
Mfr. Part No.:
SRT96RMBP
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

For Use With

APC Smart-UPS SRT

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS SRT 96V 3kVA RM Battery Pack has 96 V battery voltage. The battery is of lead-acid type.

User manual, rack mounting brackets and warranty card is provided
Available in black colour
Weight is 40.6 kg
Operating temperature range 0 °C to 40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy