APC Battery Pack, for use with APC Smart-UPS SRT

Stock information currently inaccessible
RS Stock No.:
215-3257
Mfr. Part No.:
SRT96BP
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

For Use With

APC Smart-UPS SRT

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS SRT 96V 3kVA Battery Pack has 96 V battery voltage. Also the battery is of lead-acid type.

Documentation CD, user manual, and warranty card provided
Weight is 40.6 kg
Available in black colour
Operating temperature range 0 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy