APC Battery Pack for use with APC Smart-UPS, Smart-UPS Series

Subtotal (1 unit)*

£974.48

(exc. VAT)

£1,169.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£974.48

*price indicative

RS Stock No.:
215-3239
Distrelec Article No.:
169-49-061
Mfr. Part No.:
SMX48RMBP2U
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

Product Type

Battery Pack

For Use With

APC Smart-UPS

Series

Smart-UPS

Standards/Approvals

RoHS, EU

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS X-Series 48V External Battery Pack Rack/Tower has 48 V DC voltage. The battery is of lead-acid type.

Installation guide, rack mounting brackets provided

Available in black colour

Weight is 28.64 kg

Related links