APC Replacement Battery Cartridge Replacement Battery Cartridge for use with UPS
- RS Stock No.:
- 215-3186
- Mfr. Part No.:
- APCRBC123
- Brand:
- APC
Subtotal (1 unit)*
£106.50
(exc. VAT)
£127.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.50 |
*price indicative
- RS Stock No.:
- 215-3186
- Mfr. Part No.:
- APCRBC123
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| Product Type | Replacement Battery Cartridge | |
| For Use With | UPS | |
| Length | 76mm | |
| Depth | 20.3cm | |
| Standards/Approvals | UL, CSA | |
| Width | 15.2cm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
Product Type Replacement Battery Cartridge | ||
For Use With UPS | ||
Length 76mm | ||
Depth 20.3cm | ||
Standards/Approvals UL, CSA | ||
Width 15.2cm | ||
- COO (Country of Origin):
- VN
APC Replacement Battery Cartridge, 20.3cm Depth, 15.2cm Width - APCRBC123
This replacement battery cartridge is designed to restore backup power capability in uninterruptible power supply equipment. It serves as a direct-access swap component for UPS units, ensuring continuity of power protection in industrial and commercial electrical installations where Rapid battery replacement is required.
Features and Benefits:
• UL and CSA approvals confirm recognised safety compliance
• Compact footprint suitable for confined backup compartments
• Hot-swap compatibility for service without system shutdown
• Designed for 12V UPS configurations to match standard voltages
• Compatible form factor for seamless integration with APC systems
• Compact footprint suitable for confined backup compartments
• Hot-swap compatibility for service without system shutdown
• Designed for 12V UPS configurations to match standard voltages
• Compatible form factor for seamless integration with APC systems
Applications
• Suitable for UPS modules in control panels and automation racks
• Used with server room and network infrastructure UPS units
• Ideal for replacement in field-service maintenance of power systems
• Can be used for scheduled battery refresh in electrical cabinets
• Used with server room and network infrastructure UPS units
• Ideal for replacement in field-service maintenance of power systems
• Can be used for scheduled battery refresh in electrical cabinets
What approvals does it carry for regulatory acceptance?
It is certified to UL and CSA standards, meeting recognised North American safety criteria for battery components.
Which physical footprint should technicians allow for installation?
The cartridge measures 20.3 cm in depth and 15.2 cm in width, allowing assessment of space in the UPS bay prior to fitting.
How does the cartridge Interface with typical UPS arrangements?
It is intended for use as a plug-in replacement within compatible UPS chassis, enabling direct substitution of depleted modules.
What length should be checked on site to confirm fit?
The unit extends to 76mm in length, which is the key dimension to verify clearance and connector alignment.
Related links
- APC Replacement Battery Cartridge Replacement Battery Cartridge for use with APC UPS
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC Cartridge Replacement Battery Cartridge for use with UPS
- APC Cartridge Replacement Battery Cartridge for use with Uninterruptible Power Supply
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC Cartridge Replacement Battery Cartridge for use with Back-UPS Pro
