APC UPS Replacement Battery Cartridge for use with Smart UPS, APC Series
- RS Stock No.:
- 169-1870
- Distrelec Article No.:
- 110-91-565
- Mfr. Part No.:
- APCRBC140
- Brand:
- APC
Subtotal (1 unit)*
£795.85
(exc. VAT)
£955.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £795.85 |
*price indicative
- RS Stock No.:
- 169-1870
- Distrelec Article No.:
- 110-91-565
- Mfr. Part No.:
- APCRBC140
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| Product Type | UPS Replacement Battery Cartridge | |
| For Use With | Smart UPS | |
| Series | APC | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
Product Type UPS Replacement Battery Cartridge | ||
For Use With Smart UPS | ||
Series APC | ||
Standards/Approvals CSA, UL | ||
APC UPS Replacement Battery Cartridge, 192V Voltage - APCRBC140
This UPS replacement battery cartridge provides a direct power source refresh for compatible UPS units used in critical power protection setups. It is designed to be installed in line with smart uninterruptible power systems to restore battery capacity and support controlled shutdowns during mains interruptions. The unit conforms to established safety approvals relevant to electrical equipment.
Features and Benefits:
• Designed for use with Smart-UPS systems to restore backup autonomy
• Recognised manufacturer provenance ensuring component consistency
• Meets CSA and UL approvals for accepted safety standards
• Functions as a modular cartridge for straightforward replacement
• Categorised as a UPS replacement battery cartridge for inventory clarity
• Recognised manufacturer provenance ensuring component consistency
• Meets CSA and UL approvals for accepted safety standards
• Functions as a modular cartridge for straightforward replacement
• Categorised as a UPS replacement battery cartridge for inventory clarity
Applications
• Suitable for field maintenance of automation control racks
• Ideal for electronics lab UPS units providing clean shutdowns
• Used with data acquisition cabinets requiring uninterrupted power
• Can be used for routine battery refresh in industrial electrical rooms
• Ideal for electronics lab UPS units providing clean shutdowns
• Used with data acquisition cabinets requiring uninterrupted power
• Can be used for routine battery refresh in industrial electrical rooms
What certification marks indicate approved safety testing?
The cartridge carries CSA and UL approvals indicating it meets those organisations safety evaluation criteria for battery-powered equipment.
Which UPS family is this cartridge designed to work with?
It is intended for use with Smart-UPS models that accept a replacement battery cartridge format.
How is the product categorised for procurement?
It is listed as an accessory specifically classified as a replacement battery cartridge for UPS systems.
Related links
- APC UPS Replacement Battery Cartridge for use with Smart UPS, APC Series
- APC UPS Replacement Battery Cartridge for use with Back UPS, APC Series
- APC UPS Replacement Battery Cartridge for use with UPC, APC Series
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, Smart-UPS Series
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart UPS, RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series


