Ruland Universal Joint US24-19MM-12MM-F, 2, Universal, Bore 19mm, 108mm Length

Subtotal (1 unit)*

£327.80

(exc. VAT)

£393.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£327.80

*price indicative

RS Stock No.:
614-511
Mfr. Part No.:
US24-19MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

19mm

Number of Joints

2

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

1129.8Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to deliver unmatched performance in a variety of applications. With a focus on reliability and efficiency, this product stands out for its robust construction and innovative design, ensuring that it meets the demanding standards of modern engineering. Ideal for use in mechanical systems, this product facilitates seamless operations and enhances overall functionality while reducing the likelihood of wear and tear. Building on years of engineering expertise, this offering not only exemplifies durability but also showcases versatility, making it an essential choice for both industry professionals and enthusiasts alike. By prioritising quality and craftsmanship, this product promises to serve its purpose effectively and efficiently in diverse settings.

Engineered for superior performance across multiple applications

Constructed with high quality materials for increased durability

Ensures a precise fit to minimise operational issues

Compatible with a range of mechanical setups enhancing versatility

Designed for easy installation saving time during assembly

Resistant to wear providing long lasting reliability

Optimised for mechanical efficiency improving overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy